The MM2114N is an 18-pin dual-port SRAM from National Semiconductor. It operates at a nominal supply voltage of 5V and features a maximum access time of 450ns. The device is packaged in a commercial temperature-grade DIP18 package. It has a memory capacity of 1024 words and supports parallel access. The MM2114N is suitable for use in commercial temperature environments.
Sign in to ask questions about the National Semiconductor MM2114N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor MM2114N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM2114N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.