The MM5240N is a commercial temperature mask ROM IC with 24 terminals, packaged in a dual-in-line DIP24 package. It operates at a maximum supply voltage of 12V and a maximum supply current of 0.055A. The device is designed to function within a temperature range of 0 to 70 degrees Celsius. It features a 512-word mask ROM memory and is suitable for use in commercial temperature applications.
National Semiconductor MM5240N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.055 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MASK ROM |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.