IC,DRAM,PAGE MODE,8KX1,MOS,DIP,16PIN,PLASTIC
National Semiconductor MM5298BN3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | PAGE MODE DRAM |
| Access Time-Max | 200 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.