IC,A/D CONVERTER,SINGLE,4 1/2-DIGIT,MOS,DIP,16PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Converter Type | A/D CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |