The MM54C221W is a dual CMOS monostable multivibrator from National Semiconductor, featuring a propagation delay of 500ns. It operates over a temperature range of -55°C to 125°C and is available in a 16-pin R-GDFP-F16 package. The device is suitable for use in a variety of applications, including clock and timing circuits, counters, and dividers. It can be supplied with a voltage between 4.5V and 15V, with a nominal operating voltage of 5V. The device is part of the CMOS family and is designed for use in military-grade applications.
National Semiconductor MM54C221W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | CMOS |
| Propagation Delay (tpd) | 500 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54C221W to view detailed technical specifications.
No datasheet is available for this part.