The MM54HC00J/883 is a NAND gate logic IC with 14 terminals, operating within a temperature range of -55°C to 125°C. It has a dual terminal position and is available in a 14-pin DIP package. The IC is designed for use with a supply voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2V. It is compliant with MIL-STD-883 screening level and is part of the HC/UH family.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |