This 14-pin dual NAND gate IC from National Semiconductor operates over a temperature range of -55°C to 125°C and is screened to MIL-STD-883 Class C. The device features a DIP package with 14 terminals and is designed for use in military and high-reliability applications. The IC is a NAND gate logic IC with no Schmitt trigger function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |