IC,FLIP-FLOP,DUAL,J/K TYPE,HC-CMOS,DIP,16PIN,CERAMIC
National Semiconductor MM54HC112J-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | J-K FLIP-FLOP |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.