The MM54HC123AJ/883C is a dual monostable multivibrator from National Semiconductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 16 terminals and is available in a DIP-16 package. The device operates within a supply voltage range of 2 to 6 volts and has a propagation delay of 67 units. It is a military-grade component, screened to MIL-STD-883 standards.
Checking distributor stock and pricing after the page loads.
National Semiconductor MM54HC123AJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 67 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |