The MM54HC221AJ is a dual monostable multivibrator with 2 functions, operating at a supply voltage of 5V, 6V, or 2V. It is packaged in a 16-pin DIP package, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is designed for military temperature grade applications and has a propagation delay of 143 units. It can drive a load capacitance of 50 units and has complementary output polarity.
National Semiconductor MM54HC221AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 143 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54HC221AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.