The MM54HC4538J is a dual monostable multivibrator integrated circuit from National Semiconductor. It operates within a temperature range of -55°C to 125°C and is available in a 16-pin DIP package. The device has a supply voltage range of 2V to 6V and a propagation delay of 410 nanoseconds. The MM54HC4538J is a military-grade component and is suitable for use in applications requiring high reliability.
National Semiconductor MM54HC4538J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 410 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54HC4538J to view detailed technical specifications.
No datasheet is available for this part.