The MM54HCT373J is a dual 8-bit bus driver from National Semiconductor. It operates within a temperature range of -55 to 125°C and is supplied with a nominal voltage of 5V. The device features a propagation delay of 60ns and can handle a maximum output current of 0.0072A. The bus driver is packaged in a 20-pin DIP and is suitable for use in military-grade applications.
National Semiconductor MM54HCT373J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 8 |
| Max I(ol) | 0.0072 |
| Prop. Delay@Nom-Sup | 60 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM54HCT373J to view detailed technical specifications.
No datasheet is available for this part.