IC,LOGIC GATE,HEX BUFFER,CMOS,DIP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor MM5610AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUFFER |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM5610AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.