The MM74C10N is a dual NAND gate IC from National Semiconductor, featuring 14 terminals and a DIP-14 package. It operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 100 nanoseconds. The device is designed for industrial applications and can handle a maximum current of 0.00036 amps. It is a TTL/H/L logic IC with a nominal supply voltage of 5 volts and a maximum supply voltage of 15 volts, with a minimum supply voltage of 3 volts.
Sign in to ask questions about the National Semiconductor MM74C10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor MM74C10N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 6.35 |
| Length | 19.18 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 100 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM74C10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.