The MM74HC04MX is a dual inverter logic IC with 14 inputs and 6 functions. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, maximum voltage of 6V, and minimum voltage of 2V. The device has a propagation delay of 24ns and a load capacitance of 50pF. It is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 24 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |