The MM74HC14M is a 14-input inverter logic IC from National Semiconductor. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a SOP14 package with a width of 3.9mm and a length of 8.65mm. It features a propagation delay of 31ns and a load capacitance of 50pF. The MM74HC14M is part of the HC/UH family of logic ICs and is suitable for industrial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 31 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |