The MM74HC193N is a 16-pin dual-in-line package (DIP) industrial-grade 4-bit binary counter from National Semiconductor. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The counter features a bidirectional count direction and a positive edge trigger type. It has a maximum frequency of 14 MHz and a propagation delay of 69 ns. The device is suitable for use in a variety of logic applications.
National Semiconductor MM74HC193N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 69 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 14 |
| Max Frequency@Nom-Sup | 14000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.