The MM74HC942N is a dual-function industrial IC from National Semiconductor. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 20 terminals and is packaged in a 20-pin DIP package. It operates at a nominal supply voltage of 5V and is suitable for industrial applications.
Sign in to ask questions about the National Semiconductor MM74HC942N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor MM74HC942N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor MM74HC942N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.