The NM27LC512Q200 is a 28-pin dual-function UVPROM from National Semiconductor. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device features a maximum supply current of 0.015mA and an access time of 200ns. It is available in a DIP28 package.
National Semiconductor NM27LC512Q200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.015 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor NM27LC512Q200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.