The NMC27C16-55 is a commercial-grade 5V UVPROM memory IC with a maximum operating temperature of 70°C. It features a 24-pin DIP package with a width of 15.24mm and a terminal position of dual. The device has a maximum supply current of 0.01mA and a maximum standby current of 0.01mA. It supports up to 2048 words of code and 2048 words of data, with an access time of up to 550ns. The IC is designed for parallel operation and has a common I/O type.
National Semiconductor NMC27C16-55 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.01 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 550 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor NMC27C16-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.