The NMC27C512AN250 is a 28-pin DIP commercial temperature OTP ROM IC from National Semiconductor. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 4.5V to 5.5V with a maximum current of 0.03mA. This IC features 65536 words of memory and a maximum access time of 250ns. It is available in a 28-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor NMC27C512AN250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor NMC27C512AN250 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor NMC27C512AN250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.