The PAL16R8ANC is a commercial extended temperature range PAL-type logic IC with 20 terminals, operating between 0 and 75 degrees Celsius. It has a supply voltage range of 4.75 to 5.25 volts and a maximum clock frequency of 25 MHz. The device is available in a 20-pin DIP package with a width of 7.62mm and a length of 26.075mm.
National Semiconductor PAL16R8ANC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 8 |
| Number of I/O Lines | 0 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.