IC 1 Mbps, FLOPPY DISK DRIVE CONTROLLER, PQCC68, PLASTIC, CC-68, Secondary Storage Controller
Sign in to ask questions about the National Semiconductor PC8477BV-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor PC8477BV-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor PC8477BV-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.