The PC87303-IAT/VUL is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G16. The device has a maximum supply current of 40 mA and operates within a supply voltage range of 4.5 to 5.5 volts. The microcontroller supports a clock frequency of up to 25 MHz and has 8 I/O lines and an 11-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor PC87303-IAT/VUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G16 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 11 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor PC87303-IAT/VUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.