The PC87311VF is a quad interface IC from National Semiconductor, designed for use in secondary storage controllers and floppy disk drives. It operates over a temperature range of 0-70°C and features a 8-bit external data bus. The device is packaged in a QFP100 package, measuring 0.7x0.9mm. The IC has a maximum supply current of 25mA and a supply voltage range of 4.5-5.5V.
National Semiconductor PC87311VF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor PC87311VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.