The PC87312VF is a quad 8-bit secondary storage controller IC from National Semiconductor. It operates over a commercial temperature range of 0 to 70°C. The device is packaged in a QFP100 package type. The IC supports an 8-bit external data bus width and has a maximum supply current of 25mA. It is designed for use in floppy disk drives and secondary storage applications.
National Semiconductor PC87312VF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor PC87312VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.