IC,MICROPROCESSOR,16-BIT,CMOS,QFP,176PIN,PLASTIC
Sign in to ask questions about the National Semiconductor PC87591E-VPCI01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor PC87591E-VPCI01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor PC87591E-VPCI01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.