The SCAN25100TYA/NOPB is an industrial-grade quad differential line transceiver from National Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum supply voltage of 3.135V and a maximum supply voltage of 3.465V. This device features a TQFP100 package type and has 100 terminals in a quad terminal position. It is designed for use in industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the National Semiconductor SCAN25100TYA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor SCAN25100TYA/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor SCAN25100TYA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.