The SCAN921025HSM/NOPB is a 49-pin LFBGA line driver IC from National Semiconductor. It operates at a supply voltage of 3.3V and has a maximum supply current of 105mA. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40 to 125 degrees Celsius. The IC is a line driver with a standard input characteristic and is available in a 7x7mm, 32-pin LFBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor SCAN921025HSM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor SCAN921025HSM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 105 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor SCAN921025HSM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.