The SCAN921025SLC/NOPB is an industrial-grade, single-channel line driver IC from National Semiconductor. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device is packaged in a 7mm x 7mm LFBGA-49 package, with a bottom-terminal position. It is designed to handle a maximum supply current of 105mA and features standard input characteristics. The IC is suitable for use in industrial applications.
Sign in to ask questions about the National Semiconductor SCAN921025SLC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor SCAN921025SLC/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 105 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor SCAN921025SLC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.