Automotive-grade line receiver IC, featuring differential Schmitt trigger inputs. This interface IC operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V and a maximum supply current of 120mA. Designed for demanding environments, it offers a wide operating temperature range from -40°C to 125°C. Encased in a 49-terminal, 7x7mm S-PBGA-B49 package with bottom terminal position, this component functions as a single-function line driver or receiver.
National Semiconductor SCAN921226HSM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor SCAN921226HSM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.