The TP11368V is a 28-pin quad op amp from National Semiconductor. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 5V and has a maximum supply current of 12mA. It is packaged in a plastic LCC-28 package and has a quad terminal position. The TP11368V is a single-function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor TP11368V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 10.41 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor TP11368V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.