The TP3420AV308 is a specialized interface IC from National Semiconductor, featuring a commercial temperature range of 0 to 70 degrees Celsius. It has 20 terminals and operates at a nominal supply voltage of 5V. The IC is packaged in a 20-pin LCC package, measuring 8.89mm in width and length. It is designed for use in a variety of applications, with a single function and quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor TP3420AV308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | 5A991.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor TP3420AV308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.