The TP3420AV309 is a commercial-grade interface IC with 20 terminals, packaged in a 20-pin LCC-20 plastic package. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. The IC has a quad terminal position and is designed for commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor TP3420AV309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | 5A991.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor TP3420AV309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.