The TP50982N is a specialized telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has 16 terminals and is packaged in a 16-pin DIP package. The IC operates at a nominal supply voltage of 3V and has a maximum supply current of 0.15mA. It is designed for use in telecom applications.
National Semiconductor TP50982N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.15 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.