IC,PERIPHERAL DRIVER,7 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
National Semiconductor UA9666PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 50 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.