Dust Collector, 120, 220 VAC, 2 VA (Max.), 50/60 Hz, -40 to +66 C
Checking distributor stock and pricing after the page loads.
NCC BOX-A1210-CHNF technical specifications.
| Depth | 5inch |
| Frequency | 833MHz |
| Height | 127mm |
| Length | 12inch |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Width | 10inch |
| RoHS | Not Compliant |
No datasheet is available for this part.