Dust Collector Control; 105 to 135 VAC; 10 VA; 50/60 Hz; -40 to ? degC
Checking distributor stock and pricing after the page loads.
NCC DNC-T2310-A10 technical specifications.
| Frequency | 833MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Inputs | 3 |
| Number of Outputs | 10 |
| Output Type | Digital |
| RoHS | Not Compliant |