Time Delay Relay; 10 A; 0.6 to 60 Sec.; 8 Pin-Octal; Plug In; DPDT; T1 Series
NCC T1K-00060-461 technical specifications.
| Approvals | UL |
| Body Material | Polycarbonate |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -23°C |
| Mount | Socket |
| Output Current | 10A |
| Power Consumption | 3W |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for NCC T1K-00060-461 to view detailed technical specifications.
No datasheet is available for this part.