NCC TNC-TM165-010 technical specifications.
| Accuracy | 2% |
| Depth | 0.197inch |
| Frequency | 833MHz |
| Height | 127mm |
| Length | 79.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Power Dissipation | 10W |
| RoHS | Not Compliant |
Download the complete datasheet for NCC TNC-TM165-010 to view detailed technical specifications.
No datasheet is available for this part.