NCC TNC-TM166-010 technical specifications.
| Accuracy | 2% |
| Depth | 27.31mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for NCC TNC-TM166-010 to view detailed technical specifications.
No datasheet is available for this part.