N-channel enhancement-mode power MOSFET uses trench technology for low on-resistance and low gate charge. The device is rated for 100 V drain-source voltage, 130 A continuous drain current, and 285 W maximum power dissipation at 25 °C case temperature. Typical drain-source on-resistance is 5.3 mΩ at 10 V gate drive and 20 A drain current, with a 6.8 mΩ maximum limit. The TO-263-2L package supports surface-mount power switching, hard-switched and high-frequency circuits, and uninterruptible power supply applications. The operating junction and storage temperature range is -55 °C to 175 °C, and the datasheet identifies the product as Pb-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE01H13D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement-mode MOSFET |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 130A |
| Continuous Drain Current at 100°C | 92A |
| Pulsed Drain Current | 500A |
| Maximum Power Dissipation | 285W |
| Derating Factor | 1.9W/°C |
| Single Pulse Avalanche Energy | 1100mJ |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.53°C/W |
| Drain-Source Breakdown Voltage | 100 min, 110 typV |
| Zero Gate Voltage Drain Current | 1 maxµA |
| Gate Threshold Voltage | 2 min, 3.0 typ, 4 maxV |
| Drain-Source On-State Resistance | 5.3 typ, 6.8 max at VGS=10 V, ID=20 AmΩ |
| Forward Transconductance | 40 minS |
| Input Capacitance | 7180 typpF |
| Output Capacitance | 2800 typpF |
| Reverse Transfer Capacitance | 695 typpF |
| Total Gate Charge | 105 typnC |
| Diode Forward Voltage | 0.85 typ, 1.2 maxV |
| Reverse Recovery Time | 65 typns |
| Pb Free | Yes |
Download the complete datasheet for NCE Power NCE01H13D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.