N-channel enhancement-mode power MOSFET uses trench technology for low on-resistance and low gate charge. The device is rated for 82 V drain-source voltage and 110 A continuous drain current at 25 °C. Typical drain-source on-resistance is 5.9 mΩ at 10 V gate drive and 20 A drain current. The TO-263-2L package supports high heat dissipation with 0.75 °C/W junction-to-case thermal resistance. Operating junction and storage temperature range is -55 °C to 175 °C, and the device is specified as a Pb-free product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCE82H110D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-channel enhancement mode |
| Drain-Source Voltage | 82V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 110A |
| Continuous Drain Current at 100 °C | 81A |
| Pulsed Drain Current | 350A |
| Maximum Power Dissipation | 200W |
| Power Derating Factor | 1.33W/°C |
| Single Pulse Avalanche Energy | 950mJ |
| Operating Junction Temperature | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.75°C/W |
| Drain-Source Breakdown Voltage | 82 minV |
| Gate Threshold Voltage | 2 min, 3 typ, 4 maxV |
| Drain-Source On-Resistance | 5.9 typ, 7.0 max at VGS=10 V, ID=20 AmΩ |
| Forward Transconductance | 60 minS |
| Input Capacitance | 6400 typpF |
| Output Capacitance | 334 typpF |
| Reverse Transfer Capacitance | 318 typpF |
| Turn-On Delay Time | 21 typns |
| Rise Time | 39 typns |
| Turn-Off Delay Time | 70 typns |
| Fall Time | 24 typns |
| Total Gate Charge | 120 typnC |
| Gate-Source Charge | 25.4 typnC |
| Gate-Drain Charge | 39.4 typnC |
| Diode Forward Voltage | 1.2 maxV |
| Diode Forward Current | 110A |
| Reverse Recovery Time | 43 typns |
| Reverse Recovery Charge | 93 typnC |
| Lead-free | Pb Free Product |
Download the complete datasheet for NCE Power NCE82H110D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.