This N-channel enhancement-mode power MOSFET is rated for 82 V drain-source voltage and 140 A continuous drain current at 25°C case temperature. It uses trench technology to achieve 4.3 mΩ typical and 5.2 mΩ maximum on-resistance at 10 V gate drive, with 158 nC typical total gate charge. The device is supplied in a TO-263-2L package and supports up to 220 W power dissipation, 1500 mJ single-pulse avalanche energy, and a -55°C to 175°C junction and storage temperature range. Typical dynamic characteristics include 7900 pF input capacitance, 445 pF output capacitance, and 384 pF reverse transfer capacitance at the stated test conditions.
Checking distributor stock and pricing after the page loads.
NCE Power NCE82H140D technical specifications.
| Transistor Type | N-Channel Enhancement Mode Power MOSFET |
| Drain-Source Voltage | 82V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 140A |
| Continuous Drain Current at 100°C | 99A |
| Pulsed Drain Current | 480A |
| Power Dissipation | 220W |
| Derating Factor | 1.47W/°C |
| Single Pulse Avalanche Energy | 1500mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.68°C/W |
| Thermal Resistance Junction-to-Ambient | 60°C/W |
| Drain-Source Breakdown Voltage | 82V |
| Zero Gate Voltage Drain Current | 1 maxµA |
| Gate-Body Leakage Current | ±100 maxnA |
| Gate Threshold Voltage | 2.5 min, 3 typ, 3.8 maxV |
| Drain-Source On-State Resistance | 4.3 typ, 5.2 maxmΩ |
| Forward Transconductance | 65 minS |
| Input Capacitance | 7900 typpF |
| Output Capacitance | 445 typpF |
| Reverse Transfer Capacitance | 384 typpF |
| Turn-On Delay Time | 23 typns |
| Turn-On Rise Time | 42 typns |
| Turn-Off Delay Time | 75 typns |
| Turn-Off Fall Time | 26 typns |
| Total Gate Charge | 158 typnC |
| Gate-Source Charge | 32 typnC |
| Gate-Drain Charge | 51 typnC |
| Diode Forward Voltage | 1.2 maxV |
| Diode Forward Current | 140A |
| Reverse Recovery Time | 50 typns |
| Reverse Recovery Charge | 110 typnC |