This N-channel super trench power MOSFET is rated for 100 V drain-to-source voltage and 129 A continuous drain current. It is housed in a TO-220 through-hole package and is specified for 185 W power dissipation. The device lists a maximum on-resistance of 5 mΩ at 10 V gate drive, a total gate charge of 84.7 nC at 10 V, and a gate threshold voltage of 4.5 V. Operating temperature range is -55 °C to +175 °C and the part is marked RoHS compliant.
Checking distributor stock and pricing after the page loads.
NCE Power NCEP01T12 technical specifications.
| Channel Type | N-Channel |
| Number of Channels | 1 |
| Drain-to-Source Voltage | 100V |
| Continuous Drain Current | 129A |
| Power Dissipation | 185W |
| Gate Threshold Voltage | 4.5V |
| On-Resistance RDS(on) | 5 @ VGS=10 VmΩ |
| Total Gate Charge | 84.7 @ VGS=10 VnC |
| Operating Temperature Range | -55 to +175°C |
| RoHS | Yes |