This N-channel Super Trench II power MOSFET is intended for high-frequency switching and synchronous rectification in DC/DC converters. The published NCEP039N10 family datasheet lists a 100 V drain-source rating, 135 A continuous drain current, and very low on-resistance with a low gate-charge-times-RDS(on) figure of merit. The device is specified for operation up to 175 °C and uses Pb-free lead plating with a Pb-free mold compound.
Checking distributor stock and pricing after the page loads.
NCE Power NCEP039N10F technical specifications.
| Channel Type | N-Channel |
| Technology | Super Trench II |
| Device Type | Power MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 135A |
| On-Resistance | 3.65 typ @ VGS=10V (TO-220)mΩ |
| On-Resistance | 3.5 typ @ VGS=10V (TO-263)mΩ |
| Operating Temperature | 175 max°C |