This N-channel power MOSFET is rated for 100 V drain-to-source voltage and 125 A continuous drain current. It is housed in a TO-220-3 package and has a maximum power dissipation of 200 W. The device specifies 4.5 mΩ RDS(on) at 10 V gate drive, 92 nC gate charge at 10 V, and 5.5 nF input capacitance. Operating temperature range is -55°C to +175°C, and the part is listed as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP045N10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP045N10 technical specifications.
| Transistor Type | N-Channel |
| Drain to Source Voltage | 100V |
| Continuous Drain Current | 125A |
| Gate Threshold Voltage | 4V |
| Power Dissipation | 200W |
| RDS(on) | 4.5 @ 10VmΩ |
| Gate Charge | 92 @ 10VnC |
| Output Capacitance | 590pF |
| Reverse Transfer Capacitance | 25pF |
| Input Capacitance | 5.5nF |
| Operating Temperature | -55 to +175°C |
| RoHS | Compliant |
Download the complete datasheet for NCE Power NCEP045N10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.