This device is an N-channel power MOSFET rated for 100 V drain-to-source voltage and 125 A continuous drain current. It specifies 4.5 mΩ on-resistance at 10 V gate drive and 200 W power dissipation. Gate threshold voltage is 4 V, total gate charge is 92 nC at 10 V, and capacitances include 5.5 nF input, 590 pF output, and 25 pF reverse transfer. Operating temperature range is -55 °C to +175 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP045N10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP045N10M technical specifications.
| Drain to Source Voltage | 100V |
| Continuous Drain Current | 125A |
| Gate Threshold Voltage | 4V |
| Power Dissipation | 200W |
| RDS(on) | 4.5 @ 10VmΩ |
| Gate Charge (Qg) | 92 @ 10VnC |
| Output Capacitance (Coss) | 590pF |
| Reverse Transfer Capacitance (Crss) | 25pF |
| Input Capacitance (Ciss) | 5.5nF |
| Operating Temperature | -55 to 175°C |
Download the complete datasheet for NCE Power NCEP045N10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.