This N-channel Super Trench II power MOSFET is rated for 85 V drain-source voltage and 120 A continuous drain current in a TO-220 package. It delivers 4.45 mΩ typical on-resistance and 71 nC typical total gate charge at 10 V gate drive, supporting efficient high-frequency switching and synchronous rectification. Maximum power dissipation is 150 W, with a junction operating range of -55 °C to 175 °C and 1.0 °C/W junction-to-case thermal resistance. The device is specified for DC/DC converters and uses Pb-free lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP048N85M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP048N85M technical specifications.
| Channel Type | N-Channel |
| Technology | Super Trench II |
| Drain-Source Voltage | 85V |
| Continuous Drain Current | 120A |
| Continuous Drain Current @ 100°C | 92A |
| Pulsed Drain Current | 480A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 150W |
| Single Pulse Avalanche Energy | 660mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Drain-Source On-Resistance @ VGS=10V (typ) | 4.45mΩ |
| Drain-Source On-Resistance @ VGS=10V (max) | 4.8mΩ |
| Input Capacitance | 3780pF |
| Output Capacitance | 740pF |
| Reverse Transfer Capacitance | 30pF |
| Total Gate Charge | 71nC |
| Gate-Source Charge | 21nC |
| Gate-Drain Charge | 22nC |
| Thermal Resistance Junction-to-Case | 1.0°C/W |
Download the complete datasheet for NCE Power NCEP048N85M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.