This N-channel power MOSFET uses Super Trench II technology for high-frequency switching and synchronous rectification. It is rated for 100 V drain-source voltage, 110 A continuous drain current at 25 °C, and 150 W maximum power dissipation. The device specifies 5.2 mΩ typical on-resistance at 10 V gate drive and 72 nC typical total gate charge. It operates over a junction temperature range of -55 °C to 175 °C and is offered in a TO-262-3L package with Pb-free lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP055N10U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP055N10U technical specifications.
| Transistor type | N-Channel Power MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 110A |
| Continuous Drain Current at 100°C | 72A |
| Pulsed Drain Current | 440A |
| Maximum Power Dissipation | 150W |
| Drain-Source On-Resistance | 5.2 typ, 5.7 maxmΩ |
| Gate Threshold Voltage | 2.0 min, 3.0 typ, 4.0 maxV |
| Gate-Source Voltage | ±20V |
| Total Gate Charge | 72 typnC |
| Gate-Source Charge | 21 typnC |
| Gate-Drain Charge | 22 typnC |
| Input Capacitance | 3850 typpF |
| Output Capacitance | 410 typpF |
| Reverse Transfer Capacitance | 20 typpF |
| Single Pulse Avalanche Energy | 680mJ |
| Thermal Resistance Junction-to-Case | 1.0°C/W |
| Operating Junction Temperature Range | -55 to 175°C |
| Package | TO-262-3L |
| Lead Finish | Pb-free lead plating |
Download the complete datasheet for NCE Power NCEP055N10U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.